No Climb XTR2 Series Smoke & Heat Detector Kit, 5 m Reach, Battery-Powered Cordless

Subtotal (1 unit)*

£2,598.92

(exc. VAT)

£3,118.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,598.92

*price indicative

RS Stock No.:
807-370
Mfr. Part No.:
TESTIFIRE-XTR2-URBAN
Brand:
No Climb
Find similar products by selecting one or more attributes.
Select all

Brand

No Climb

Product Type

Smoke & Heat Detector Kit

Sub Type

Smoke Detector Tester

Alarm Type

Smoke & Heat

Maximum Reach

5m

Kit Contents

XTR2 head unit

Power Source

Battery

Series

XTR2

Cordless

Yes

COO (Country of Origin):
GB
The No Climb Smoke and Heat Detector Test Kit designed for functional testing of fire alarm systems from ground level. It supports various test modes, such as smoke only, heat only, combined, sequential, and delayed start modes. The "Urban" kit version includes telescopic and extension poles that provide a total reach of up to 5 metres, allowing engineers to test hard-to-reach detectors without needing ladders or scaffolding.

All-in-one testing

Includes telescopic and extension poles

Pairs via Bluetooth to the DT Connect mobile app and a Cloud portal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy