No Climb Testifire Series Smoke Detector Tester, Lithium-ion Battery-Powered Cordless

Image representative of range

Subtotal (1 unit)*

£1,578.56

(exc. VAT)

£1,894.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,578.56

*price indicative

RS Stock No.:
807-367
Mfr. Part No.:
TESTIFIRE-XTR2
Brand:
No Climb
Find similar products by selecting one or more attributes.
Select all

Brand

No Climb

Product Type

Smoke Detector Tester

Sub Type

Heat Detector

Alarm Type

Smoke & Heat

Kit Contents

2 x Battery Batons

Power Source

Lithium-ion Battery

Series

Testifire

Cordless

Yes

COO (Country of Origin):
GB
The No Climb smoke and heat detector test kit that enables functional testing of fire detectors without the need for ladders. It combines testing and automatic reporting features via a companion app and Cloud portal to ensure compliance and provide documented proof of testing. The kit is designed to reach detectors at various heights (up to 9 meters with extension poles) and includes a clearing mode to quickly remove residual smoke, preventing repeat alarms.

All-in-One Testing

Connects via Bluetooth to the companion DT Connect App

features an automatic LED torch for use in dark environments and a touch screen Interface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy