No Climb XTR2 Series Smoke & Heat Detector Kit, 6 m Reach, Battery-Powered Cordless
- RS Stock No.:
- 807-368
- Mfr. Part No.:
- TESTIFIRE-XTR2-6M
- Brand:
- No Climb
Subtotal (1 unit)*
£2,506.23
(exc. VAT)
£3,007.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,506.23 |
*price indicative
- RS Stock No.:
- 807-368
- Mfr. Part No.:
- TESTIFIRE-XTR2-6M
- Brand:
- No Climb
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | No Climb | |
| Product Type | Smoke & Heat Detector Kit | |
| Sub Type | Smoke Detector Tester | |
| Alarm Type | Smoke & Heat | |
| Maximum Reach | 6m | |
| Kit Contents | XTR2 head unit | |
| Power Source | Battery | |
| Series | XTR2 | |
| Cordless | Yes | |
| Select all | ||
|---|---|---|
Brand No Climb | ||
Product Type Smoke & Heat Detector Kit | ||
Sub Type Smoke Detector Tester | ||
Alarm Type Smoke & Heat | ||
Maximum Reach 6m | ||
Kit Contents XTR2 head unit | ||
Power Source Battery | ||
Series XTR2 | ||
Cordless Yes | ||
- COO (Country of Origin):
- GB
The No Climb Smoke and Heat Detector Test and Removal Kit designed for functional testing and maintenance of detectors up to 6 metres without requiring ladders. It is compatible with all detector brands and models, for both addressable and conventional fire alarm systems. It works with the "Detectortesters-connect" app and a Cloud portal to automatically Record test results and generate detailed, site-specific reports, providing proof of testing. A clearing mode function helps eliminate repeat alarms after a successful test by clearing residual stimulus.
All-in-one connected
Smoke and Heat Testing
Connected App & Reporting
No-Climb Reach
Automatic Operation
Clearing Mode
Related links
- No Climb XTR2 Series Smoke & Heat Detector Kit Battery-Powered Cordless
- No Climb XTR2 Series Smoke & Heat Detector Kit Battery-Powered Cordless
- No Climb Testifire Series Smoke & Heat Detector Kit Battery-Powered Cordless
- No Climb Solo Series Smoke & Heat Detector Kit Battery-Powered Cordless
- No Climb Testifire Series Smoke Detector Tester, Lithium-ion Battery-Powered Cordless
- No Climb Solo Series Smoke Detector Test Kit Battery-Powered Cordless
- No Climb Solo Series Smoke Detector Test Kit Battery-Powered Cordless
- No Climb Testifire Series Accessory, Battery-Powered Cordless
