TE Connectivity, jack Through Hole, 50Ω, Solder Termination, Right Angle Body
- RS Stock No.:
- 512-0171
- Mfr. Part No.:
- 1-1337610-0
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 512-0171
- Mfr. Part No.:
- 1-1337610-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Mounting Type | Through Hole | |
| Impedance | 50Ω | |
| Termination Method | Solder | |
| Body Orientation | Right Angle | |
| Operating Frequency | 0 → 10GHz | |
| Body Plating | Gold | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +165 °C | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Mounting Type Through Hole | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Right Angle | ||
Operating Frequency 0 → 10GHz | ||
Body Plating Gold | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +165 °C | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||

