TE Connectivity SMB Series PCB Female SMB, 50 Ω, Straight Body Solder

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
745-5072
Mfr. Part No.:
1060455-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Coaxial Connector

Coaxial Connector Type

SMB

Mount Type

PCB

Impedance

50Ω

Orientation

Straight

Connector Gender

Female

Size

Subminiature

Bulkhead

No

Operating Frequency

0, 22GHz

Body Plating

Gold

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

165°C

Polarity

Normal

Termination Type

Solder

Series

SMB

Contact Gender

Female

Standards/Approvals

No

Contact Material

Brass

Contact Plating

Gold

TE Connectivity RF Coaxial SMB Series PCB Mount Straight Male Jack Receptacle


TE Connectivity - SMB Gold Plated


SMB 50Ω Connectors in clamp and crimp termination options.

Reliable and quick connect/ disconnect system

Recommended crimp tool stock no. 456-778

Related links