Amphenol RF SMB Series Through Hole Female SMB, 50 Ω, Right Angle Body Solder
- RS Stock No.:
- 700-9622
- Mfr. Part No.:
- SMB1252B1-3GT30G-50
- Brand:
- Amphenol RF
Bulk discount available
Subtotal (1 unit)*
£4.91
(exc. VAT)
£5.89
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 222 unit(s) shipping from 04 May 2026
- Plus 341 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.91 |
| 10 - 49 | £4.64 |
| 50 - 99 | £4.25 |
| 100 - 249 | £3.67 |
| 250 + | £3.06 |
*price indicative
- RS Stock No.:
- 700-9622
- Mfr. Part No.:
- SMB1252B1-3GT30G-50
- Brand:
- Amphenol RF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | SMB | |
| Mount Type | Through Hole | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Cable Type | Coaxial | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 4GHz | |
| Body Plating | Gold | |
| Termination Type | Solder | |
| Polarity | Normal | |
| Contact Gender | Female | |
| Series | SMB | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel over Copper | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type SMB | ||
Mount Type Through Hole | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Cable Type Coaxial | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 4GHz | ||
Body Plating Gold | ||
Termination Type Solder | ||
Polarity Normal | ||
Contact Gender Female | ||
Series SMB | ||
Contact Material Brass | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel over Copper | ||
Amphenol 50 Ohm SMB RF Coaxial PCB Jacks
50 Ohm SMB RF coaxial PCB jacks with a gold plated brass body, teflon insulator and gold plated centre contact.
Amphenol - SMB Connectors
Related links
- Amphenol RF SMB Series Through Hole Female SMB Right Angle Body Solder
- Amphenol RF SMB Series Through Hole Female SMB Straight Body Solder
- Amphenol RF SMB Series Cable Female SMB Straight Body Crimp
- Amphenol RF SMB Series Cable Male SMB Right Angle Body Crimp
- Amphenol RF SMB Series Through Hole Female SMB Straight Body Solder
- Amphenol RF MCX Series Through Hole Female MCX Right Angle Body Solder
- Amphenol RF MMCX Series Through Hole Female MCX Right Angle Body Solder
- Amphenol RF QMA Series PCB Female QMA Right Angle Body Solder

