TE Connectivity, Jack Through Hole SMB Connector, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 680-7412
- Mfr. Part No.:
- 1310851-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 680-7412
- Mfr. Part No.:
- 1310851-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Coaxial Connector Type | SMB Connector | |
| Mounting Type | Through Hole | |
| Impedance | 50Ω | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Body Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Coaxial Connector Type SMB Connector | ||
Mounting Type Through Hole | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Body Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
Contact Material Brass | ||
Contact Plating Gold | ||

