TE Connectivity, jack Surface Mount SMB Connector, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 512-0165
- Mfr. Part No.:
- 1-1337604-0
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£3.72
(exc. VAT)
£4.46
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £3.72 |
| 10 - 24 | £3.16 |
| 25 - 49 | £2.79 |
| 50 - 99 | £2.42 |
| 100 + | £2.23 |
*price indicative
- RS Stock No.:
- 512-0165
- Mfr. Part No.:
- 1-1337604-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Coaxial Connector Type | SMB Connector | |
| Mounting Type | Surface Mount | |
| Impedance | 50Ω | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Cable Type | Coaxial | |
| Size | Standard | |
| Operating Frequency | 0 → 4GHz | |
| Body Plating | Gold | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 165°C | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Coaxial Connector Type SMB Connector | ||
Mounting Type Surface Mount | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Cable Type Coaxial | ||
Size Standard | ||
Operating Frequency 0 → 4GHz | ||
Body Plating Gold | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 165°C | ||
Contact Material Brass | ||
Contact Plating Gold | ||

