Amphenol RF SMB Series Through Hole Female SMB, 50 Ω, Straight Body Solder
- RS Stock No.:
- 170-2563
- Mfr. Part No.:
- SMB1251B1-3GT30G-50
- Brand:
- Amphenol RF
Subtotal (1 bag of 100 units)*
£189.60
(exc. VAT)
£227.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 400 unit(s) ready to ship
- Plus 100 unit(s) shipping from 11 May 2026
- Plus 1,000 unit(s) shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | £1.896 | £189.60 |
*price indicative
- RS Stock No.:
- 170-2563
- Mfr. Part No.:
- SMB1251B1-3GT30G-50
- Brand:
- Amphenol RF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | SMB | |
| Mount Type | Through Hole | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Cable Type | Coaxial | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 4GHz | |
| Body Plating | Gold | |
| Polarity | Normal | |
| Termination Type | Solder | |
| Series | SMB | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type SMB | ||
Mount Type Through Hole | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Female | ||
Cable Type Coaxial | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 4GHz | ||
Body Plating Gold | ||
Polarity Normal | ||
Termination Type Solder | ||
Series SMB | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Contact Plating Gold over Nickel | ||
Amphenol 50 Ohm SMB RF Coaxial PCB Jacks
50 Ohm SMB RF coaxial PCB jacks with a gold plated brass body, teflon insulator and gold plated centre contact.
Amphenol - SMB Connectors
Related links
- Amphenol RF SMB Series Through Hole Female SMB Straight Body Solder
- Amphenol RF SMB Series Through Hole Female SMB Right Angle Body Solder
- Amphenol RF SMB Series Cable Female SMB Straight Body Crimp
- Amphenol RF SMB Series Cable Male SMB Right Angle Body Crimp
- Amphenol RF SMB Series Through Hole Female SMB Straight Body Solder
- Amphenol RF 142146 Series PCB Female SMB Right Angle Body Solder
- Amphenol RF MCX Series Through Hole Female MCX Right Angle Body Solder
- Amphenol RF MMCX Series Through Hole Female MCX Straight Body Solder

