TE Connectivity SMB Series Through Hole Female SMB, 50 Ω, Right Angle Body Solder

Subtotal (1 bag of 50 units)*

£296.90

(exc. VAT)

£356.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship
  • Plus 250 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
50 +£5.938£296.90

*price indicative

RS Stock No.:
164-8462
Distrelec Article No.:
304-64-243
Mfr. Part No.:
1-1337481-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Coaxial Connector

Coaxial Connector Type

SMB

Mount Type

Through Hole

Impedance

50Ω

Connector Gender

Female

Orientation

Right Angle

Cable Type

Coaxial

Size

Standard

Bulkhead

No

Operating Frequency

4GHz

Body Plating

Gold

Minimum Operating Temperature

-65°C

Termination Type

Solder

Polarity

Normal

Maximum Operating Temperature

165°C

Series

SMB

Contact Gender

Female

Contact Material

Brass

Standards/Approvals

No

Contact Plating

Gold

TE Connectivity 50 Ohm SMB Series Connectors - Professional Grade PCB Jack


50 Ohm SMB series RF coaxial professional grade PCB jacks with PTFE dielectric, gold plated brass body and gold plated brass centre contacts. These 50 Ohm SMB series RF coaxial PCB sockets have a 6.35mm flange and have a Snap-on coupler style and are available in a variety of mounting styles.

TE Connectivity - SMB


Approvals

-

Related links