TE Connectivity, Plug Cable Mount SMB Connector, 50Ω, Crimp Termination, Right Angle Body

Subtotal (1 box of 100 units)*

£592.60

(exc. VAT)

£711.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +£5.926£592.60

*price indicative

RS Stock No.:
164-0854
Mfr. Part No.:
5414363-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Coaxial Connector Type

SMB Connector

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Right Angle

Cable Type

RG174, RG188, RG316

Operating Frequency

0 to 4GHz

Body Plating

Nickel

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Brass

Contact Plating

Gold over Nickel

COO (Country of Origin):
US

TE Connectivity 50 Ohm SMB RF Coaxial Cable Connectors


SMB RF coaxial plug and jack connectors with a subminiature, lightweight design ideal for use in applications where space is limited. These SMB RF coaxial cable connectors offer an excellent electrical performance from DC to 4 GHz with a constant impedance and have a low VSWR. The snap-on coupling on these SMB RF coaxial cable connectors enables quick connect and disconnect for field installation. These SMB connectors feature crimp centre contacts which enable fast and easy cable assembly and saves termination costs.

Features and Benefits


• Subminiature space saving design
• Excellent electrical performance from DC to 4 GHz
• Low VSWR
• Snap-on coupling for quick connect and disconnect
• Crimp terminations for easy, cost saving cable assembly

Applications


These SMB RF coaxial cable connectors are ideally suited for circuit miniaturization. Applications include GPS, antennas, telephony, base stations, radio boards, CATV and PC/LAN


TE Connectivity - SMB

Related links