TE Connectivity, jack Through Hole SMB Connector, 75Ω, Solder Termination, Right Angle Body
- RS Stock No.:
- 164-0830
- Mfr. Part No.:
- 415377-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 164-0830
- Mfr. Part No.:
- 415377-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | SMB Connector | |
| Gender | Female | |
| Mounting Type | Through Hole | |
| Impedance | 75Ω | |
| Termination Method | Solder | |
| Body Orientation | Right Angle | |
| Operating Frequency | 0 to 4GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Nickel | |
| Maximum Operating Temperature | +165°C | |
| Contact Material | Brass | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type SMB Connector | ||
Gender Female | ||
Mounting Type Through Hole | ||
Impedance 75Ω | ||
Termination Method Solder | ||
Body Orientation Right Angle | ||
Operating Frequency 0 to 4GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Nickel | ||
Maximum Operating Temperature +165°C | ||
Contact Material Brass | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- DE

