Yale1 ConnectX White Smart Lock
- RS Stock No.:
- 830-922
- Mfr. Part No.:
- 05/402200/WH
- Brand:
- Yale1
Subtotal (1 unit)*
£69.98
(exc. VAT)
£83.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £69.98 |
*price indicative
- RS Stock No.:
- 830-922
- Mfr. Part No.:
- 05/402200/WH
- Brand:
- Yale1
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yale1 | |
| Product Type | Smart Lock | |
| Series | ConnectX | |
| Colour | White | |
| Material | Polycarbonate, Zinc Die Cast | |
| Select all | ||
|---|---|---|
Brand Yale1 | ||
Product Type Smart Lock | ||
Series ConnectX | ||
Colour White | ||
Material Polycarbonate, Zinc Die Cast | ||
- COO (Country of Origin):
- VN
The Yale1 Smart lock enhances your smart security by enabling remote access control. It seamlessly integrates with Yale's ecosystem, providing users with the convenience of monitoring and managing their security devices from anywhere.
Allows remote lock and unlock access from your smartphone
Compatible with up to 4 Yale smart devices for centralised control
Utilises Bluetooth 5.0 and 2.4GHz Wi-Fi for reliable connectivity
Power consumption reduced by 24% compared to similar models
