ABUS 0095381 White Smart Lock
- RS Stock No.:
- 710-433
- Mfr. Part No.:
- CFA4100 S
- Brand:
- ABUS
Subtotal (1 unit)*
£176.70
(exc. VAT)
£212.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £176.70 |
*price indicative
- RS Stock No.:
- 710-433
- Mfr. Part No.:
- CFA4100 S
- Brand:
- ABUS
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Series | 0095381 | |
| Product Type | Smart Lock | |
| Colour | White | |
| Material | Brass, Steel | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Series 0095381 | ||
Product Type Smart Lock | ||
Colour White | ||
Material Brass, Steel | ||
- COO (Country of Origin):
- DE
The ABUS LOXERIS One smart lock brings comfort to your front door. With a simple touch, it unlocks the door for you, and you can easily open and close it with a single click via the intuitive ABUS One app. Additionally, you can choose to use a separately available keypad, fingerprint scanner, or remote control. The lock offers cable-free installation and quick, easy setup through the free ABUS One app for added convenience.
Unlocks the door with a touch for easy access
Provides control via the intuitive ABUS One app
Allows optional use of keypad, fingerprint scanner, or remote control
Ensures simple, cable-free installation
