TE Connectivity 1050757 Series, Plug Cable Mount SMA Connector, 50Ω, Solder Termination, Straight Body

Image representative of range

Bulk discount available

Subtotal (1 unit)*

£4.68

(exc. VAT)

£5.62

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£4.68
10 - 24£3.98
25 - 49£3.51
50 - 99£3.04
100 +£2.96

*price indicative

RS Stock No.:
821-2472
Mfr. Part No.:
1050757-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coaxial Connector Type

SMA Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Cable Type

RG402/U, Semi Rigid

Bulkhead

No

Operating Frequency

0 to 18GHz

Minimum Operating Temperature

-65°C

Body Plating

Gold

Maximum Operating Temperature

+105°C

Series

1050757

Contact Material

Beryllium Copper

COO (Country of Origin):
MX