Amphenol RF SMA Series Cable Male SMA, 50 Ω, Right Angle Body Crimp
- RS Stock No.:
- 693-3000
- Mfr. Part No.:
- 2913-6001
- Brand:
- Amphenol RF
Subtotal (1 unit)*
£25.31
(exc. VAT)
£30.37
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 189 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.31 |
*price indicative
- RS Stock No.:
- 693-3000
- Mfr. Part No.:
- 2913-6001
- Brand:
- Amphenol RF
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Coaxial Connector Type | SMA | |
| Product Type | Coaxial Connector | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Cable Type | RG-316 | |
| Size | Subminiature | |
| Bulkhead | No | |
| Operating Frequency | 12.4GHz | |
| Body Plating | Nickel | |
| Termination Type | Crimp | |
| Polarity | Normal | |
| Series | SMA | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Coaxial Connector Type SMA | ||
Product Type Coaxial Connector | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Cable Type RG-316 | ||
Size Subminiature | ||
Bulkhead No | ||
Operating Frequency 12.4GHz | ||
Body Plating Nickel | ||
Termination Type Crimp | ||
Polarity Normal | ||
Series SMA | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Non Compliant
Crimp Connectors
Amphenol SMA Connectors
Related links
- Amphenol RF SMA, 50 Ω
- Amphenol RF SMA Series Bulkhead Male/Female SMA Right Angle Body Crimp
- Amphenol RF SMA Series Cable Male SMA Straight Body Crimp
- Amphenol RF SMA Series Cable Male SMA Right Angle Body Solder
- Amphenol RF SMA Series Cable Female SMA Right Angle Body Solder
- Amphenol RF SMA Series Cable Male SMA Straight Body
- Amphenol RF SMA Series Cable Male SMA Straight Body Solder
- Amphenol RF Cable Male SMA Right Angle Body Crimp

