Amphenol RF SMA, 50 Ω
- RS Stock No.:
- 693-2969
- Mfr. Part No.:
- SF2900-6001
- Brand:
- Amphenol RF
Subtotal (1 unit)*
£16.10
(exc. VAT)
£19.32
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 74 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £16.10 |
*price indicative
- RS Stock No.:
- 693-2969
- Mfr. Part No.:
- SF2900-6001
- Brand:
- Amphenol RF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | SMA | |
| Impedance | 50Ω | |
| Bulkhead | No | |
| Operating Frequency | 12.4GHz | |
| Body Plating | Passivated Stainless Steel | |
| Contact Material | Brass | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type SMA | ||
Impedance 50Ω | ||
Bulkhead No | ||
Operating Frequency 12.4GHz | ||
Body Plating Passivated Stainless Steel | ||
Contact Material Brass | ||
Contact Plating Gold over Nickel | ||
Non Compliant
Crimp Connectors
Amphenol SMA Connectors
Related links
- Amphenol RF SMA Series Cable Male SMA Right Angle Body Crimp
- Amphenol RF SMA Series Cable Male SMA Straight Body Crimp
- Amphenol RF SMA Series Cable Male SMA Straight Body
- Amphenol RF SMA Series Through Hole Female SMA Straight Body Solder
- Amphenol RF SMA Series Cable Female SMA Right Angle Body Solder
- Amphenol RF SMA Series Cable Male SMA Right Angle Body Solder
- Amphenol RF SMA Series Edge Female SMA Straight Body Solder
- Amphenol RF SMA Series Panel Mount Female SMA Straight Body Solder

