TE Connectivity AMP SMA Series, jack Surface Mount SMA Connector, Screw Termination, Right Angle Body
- RS Stock No.:
- 185-9271
- Mfr. Part No.:
- 619540-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-9271
- Mfr. Part No.:
- 619540-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Coaxial Connector Type | SMA Connector | |
| Mounting Type | Surface Mount | |
| Termination Method | Screw | |
| Body Orientation | Right Angle | |
| Bulkhead | Yes | |
| Operating Frequency | 3GHz | |
| Body Plating | Nickel | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +85°C | |
| Series | AMP SMA | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Series Number | 619540 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Coaxial Connector Type SMA Connector | ||
Mounting Type Surface Mount | ||
Termination Method Screw | ||
Body Orientation Right Angle | ||
Bulkhead Yes | ||
Operating Frequency 3GHz | ||
Body Plating Nickel | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +85°C | ||
Series AMP SMA | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Series Number 619540 | ||
TE Connectivity 619540-1
RF Interface=SMA, RF Connector Style=Jack, Connector System=Cable-to-Cable, Sealable=No, Connector & Contact Terminates To=Wire & Cable, Number of Positions=1, PCB Mount Orientation=Right Angle, Number of Coaxial Contacts=1, Cable Connector Orientation=Right Angle, Body Material=Zinc Alloy, Body Finish=Plated, Body Plating Material=Nickel, RF Connector Center Contact Plating Material=Gold, RF Connector Center Contact Material=Beryllium Copper, Termination Method to Wire & Cable=Crimp, Termination Method to Printed Circuit Board=Surface Mount, RF Connector Coupling Mechanism=Screw, Connector Mounting Type=Bulkhead, RF Contact Captivation Method=Mechanical, Detent=Without, Height Above PC Board=3.9 mm, Operating Temperature Range=-65 – 85 °C, Packaging Method=Tray, Dielectric Material=PTFE

