Molex 73391 Series PCB Female SMA, 50 Ω, Right Angle Body Solder
- RS Stock No.:
- 178-9853
- Mfr. Part No.:
- 73391-0320
- Brand:
- Molex
Bulk discount available
Subtotal (1 tray of 80 units)*
£239.36
(exc. VAT)
£287.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 80 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 80 - 320 | £2.992 | £239.36 |
| 400 - 3920 | £2.909 | £232.72 |
| 4000 - 7920 | £2.83 | £226.40 |
| 8000 - 39920 | £2.755 | £220.40 |
| 40000 + | £2.685 | £214.80 |
*price indicative
- RS Stock No.:
- 178-9853
- Mfr. Part No.:
- 73391-0320
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | SMA | |
| Mount Type | PCB | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Size | Subminiature | |
| Bulkhead | No | |
| Operating Frequency | 18GHz | |
| Body Plating | Gold | |
| Polarity | Reverse | |
| Maximum Operating Temperature | 260°C | |
| Termination Type | Solder | |
| Series | 73391 | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type SMA | ||
Mount Type PCB | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Size Subminiature | ||
Bulkhead No | ||
Operating Frequency 18GHz | ||
Body Plating Gold | ||
Polarity Reverse | ||
Maximum Operating Temperature 260°C | ||
Termination Type Solder | ||
Series 73391 | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Contact Plating Gold | ||
50 Ohms, FAKRA/SMB Right-Angle PCB Jack Receptacle, Anti-tip Feature, Code D/Bordeaux Violet
Related links
- Molex 73391 Series PCB Female SMA Right Angle Body Solder
- Molex 73391 Series PCB Female SMA Straight Body Solder
- Molex 73391 Series Cable Male SMA, Right Angle Body Solder
- Molex 73391 Series Panel Mount Female SMA Straight Body Solder
- Molex 73391 Series Through Hole Female SMA Straight Body Solder
- Molex 73391 Series Surface Male SMA Right Angle Body Cable
- Molex 73391 Series Through Hole Female SMA Straight Body Through Hole
- Molex 73100 Series PCB Female SMA Right Angle Body Solder

