Amphenol RF SMA Series Cable Male SMA, 50 Ω, Straight Body Crimp
- RS Stock No.:
- 144-0931
- Mfr. Part No.:
- 132114
- Brand:
- Amphenol RF
Bulk discount available
Subtotal (1 unit)*
£4.74
(exc. VAT)
£5.69
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 998 unit(s) shipping from 15 May 2026
- Plus 1,000 unit(s) shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.74 |
| 10 - 19 | £4.60 |
| 20 - 49 | £4.47 |
| 50 - 99 | £4.36 |
| 100 + | £4.24 |
*price indicative
- RS Stock No.:
- 144-0931
- Mfr. Part No.:
- 132114
- Brand:
- Amphenol RF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | SMA | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Cable Type | RG-316, RG188A, RG188, RG174, M17,119-RG174, LMR-100 | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 12.4GHz | |
| Body Plating | Gold | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Crimp | |
| Polarity | Normal | |
| Maximum Operating Temperature | 165°C | |
| Contact Gender | Male | |
| Series | SMA | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type SMA | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Male | ||
Cable Type RG-316, RG188A, RG188, RG174, M17,119-RG174, LMR-100 | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 12.4GHz | ||
Body Plating Gold | ||
Minimum Operating Temperature -65°C | ||
Termination Type Crimp | ||
Polarity Normal | ||
Maximum Operating Temperature 165°C | ||
Contact Gender Male | ||
Series SMA | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Contact Plating Gold | ||
The Connex SMA connectors are semi-precision, sub-miniature, high-frequency connectors which offer reliable broadband performance DC to 18GHz with low reflection and constant 50 ohm impedance. The main features are high mechanical strength, high durability and low VSWR. Matured design principles, careful manufacturing at all stages and a thorough quality assurance organization are the bases for the well-known quality of Connex SMA connectors.
Light weight, Compact and vibration proof design
Low cost commercial grade (Brass SMA) available in nickel or gold plating
Terminates to all standard flexible coaxial cables, low-loss (LMR) type cables and industry standard semi-rigid and conformable cables
RF Connector, SMA Straight Crimp Plug for RG-174, RG-316, LMR-100, 50 Ohm
Related links
- Amphenol RF SMA Series Cable Male SMA Straight Body Crimp
- Amphenol RF SMA Series Cable Male SMA Right Angle Body Crimp
- Amphenol RF SMA Series Cable Male SMA Straight Body
- Amphenol RF SMA Series Cable Male SMA Right Angle Body Solder
- Amphenol RF SMA Series Cable Male SMA Straight Body Solder
- Amphenol RF SMA Series Bulkhead Male/Female SMA Right Angle Body Crimp
- Amphenol RF SMA Series Panel Mount Female SMA Straight Body Crimp
- Amphenol RF SMA Series PCB Male SMA Straight Body Solder

