Amphenol RF SMA Series Cable Male SMA, 50 Ω, Straight Body Crimp
- RS Stock No.:
- 144-0909
- Mfr. Part No.:
- 132195
- Brand:
- Amphenol RF
Bulk discount available
Subtotal (1 unit)*
£5.39
(exc. VAT)
£6.47
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £5.39 |
| 10 - 19 | £5.10 |
| 20 - 49 | £4.94 |
| 50 - 99 | £4.86 |
| 100 + | £4.74 |
*price indicative
- RS Stock No.:
- 144-0909
- Mfr. Part No.:
- 132195
- Brand:
- Amphenol RF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | SMA | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Cable Type | RG142, RG400, RG223, RG55 | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 12.4GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Gold | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 165°C | |
| Polarity | Normal | |
| Series | SMA | |
| Contact Gender | Male | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type SMA | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Straight | ||
Cable Type RG142, RG400, RG223, RG55 | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 12.4GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Gold | ||
Termination Type Crimp | ||
Maximum Operating Temperature 165°C | ||
Polarity Normal | ||
Series SMA | ||
Contact Gender Male | ||
Contact Material Brass | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
The Connex SMA connectors are semi-precision, sub-miniature, high-frequency connectors which offer reliable broadband performance DC to 18GHz with low reflection and constant 50 ohm impedance. The main features are high mechanical strength, high durability and low VSWR. Matured design principles, careful manufacturing at all stages and a thorough quality assurance organization are the bases for the well-known quality of Connex SMA connectors.
Light weight, compact and vibration proof design
Low cost commercial grade (Brass SMA) available in nickel or gold plating
Terminates to all standard flexible coaxial cables, low-loss (LMR) type cables and industry standard semi-rigid and conformable cables
RF Connector, SMA Straight Crimp Plug for RG-55, RG-142, RG-223, 50 Ohm
Related links
- Amphenol RF SMA Series Cable Male SMA Straight Body Crimp
- Amphenol RF SMA Series Cable Male SMA Right Angle Body Crimp
- Amphenol RF SMA Series Cable Male SMA Straight Body
- Amphenol RF SMA Series Cable Male SMA Right Angle Body Solder
- Amphenol RF SMA Series Cable Male SMA Straight Body Solder
- Amphenol RF SMA Series Cable Female SMA Right Angle Body Solder
- Amphenol RF SMA Series Bulkhead Male/Female SMA Right Angle Body Crimp
- Amphenol RF SMA Series PCB Male SMA Straight Body Solder

