SMC Pneumatic Guided Cylinder - 20mm Bore, MXQ Series, 50 mm Double Acting Acting
- RS Stock No.:
- 124-4594
- Mfr. Part No.:
- MXQ20-50Z
- Brand:
- SMC
Subtotal (1 unit)*
£589.02
(exc. VAT)
£706.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £589.02 |
*price indicative
- RS Stock No.:
- 124-4594
- Mfr. Part No.:
- MXQ20-50Z
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 20mm | |
| Series | MXQ | |
| Action Type | Double Acting | |
| Mount Type | Through Hole | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Body Material | Special Stainless Steel | |
| Cushioning Type | Rubber | |
| Maximum Piston Speed | 500mm/s | |
| Rod Type | Single | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Weight | 1.1kg | |
| Standards/Approvals | RoHS | |
| Width | 75mm | |
| Height | 46mm | |
| Stroke Length | 50mm | |
| Length | 159.5mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 20mm | ||
Series MXQ | ||
Action Type Double Acting | ||
Mount Type Through Hole | ||
Maximum Operating Pressure 0.7 Mpa | ||
Body Material Special Stainless Steel | ||
Cushioning Type Rubber | ||
Maximum Piston Speed 500mm/s | ||
Rod Type Single | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Weight 1.1kg | ||
Standards/Approvals RoHS | ||
Width 75mm | ||
Height 46mm | ||
Stroke Length 50mm | ||
Length 159.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
SMC MXQ-Z Slide Table Guided Cylinder
The MXQ-Z air slide uses one table design with a choice four body variations to provide the best possible solution for your guided actuator requirements. This next generation of MXQ slide table is manufactured using a stronger, lighter stainless steel resulting in a 22% reduction in weight. Grooves for auto-switches have been moulded into the body removing the requirement to use spacers and
A Double ported body design with porting auto-switch grooves on both sides of the body for increased mounting options during installation.
Features and Benefits
Flexible versatile design, choice of four options
Lightweight
Compact
Energy saving design (Type B)
Improved allowable kinetic energy shortens cycle times, improving connectivity
Stroke limiters prevent damage to machinery and workpieces
Central placed stroke adjusters reduce deflection
New table design easier to maintain
Applications
The MXQ-Z slide tables features and beneifits make it suitable for various applicatiosn including
Pick and Place
Precision placement of work pieces
Low Fricton Transport
Pallet and conveyor positioning
Handling Z axis
Vertical applications
Related links
- SMC Pneumatic Guided Cylinder - 6mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore 150 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - Series MXQ-Z 20mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore 50 mm Double Acting Acting
