TE Connectivity Through Hole Slide Switch Make-Before-Break 250 mA Slide
- RS Stock No.:
- 875-0548
- Mfr. Part No.:
- STS131PC04
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 875-0548
- Mfr. Part No.:
- STS131PC04
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Mounting Type | Through Hole | |
| Switch Operation | Make-Before-Break | |
| Contact Current Rating | 250 mA | |
| Terminal Type | Pc Pin | |
| Actuator Type | Slide | |
| Length | 6.1mm | |
| Width | 5.2mm | |
| Depth | 15.5mm | |
| Dimensions | 15.5 x 6.1 x 9.2mm | |
| Contact Resistance | 30 (Initial) mΩ, 60 (Final) mΩ | |
| Voltage Rating | 125V ac | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -10°C | |
| Actuator Material | Polyester | |
| Operating Temperature Range | -10 → +60°C | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Mounting Type Through Hole | ||
Switch Operation Make-Before-Break | ||
Contact Current Rating 250 mA | ||
Terminal Type Pc Pin | ||
Actuator Type Slide | ||
Length 6.1mm | ||
Width 5.2mm | ||
Depth 15.5mm | ||
Dimensions 15.5 x 6.1 x 9.2mm | ||
Contact Resistance 30 (Initial) mΩ, 60 (Final) mΩ | ||
Voltage Rating 125V ac | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -10°C | ||
Actuator Material Polyester | ||
Operating Temperature Range -10 → +60°C | ||
Maximum Operating Temperature +60°C | ||
