TE Connectivity Through Hole Slide Switch DPDT Break-Before-Make 3 A Slide
- RS Stock No.:
- 875-0523
- Mfr. Part No.:
- MSSA204N
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 875-0523
- Mfr. Part No.:
- MSSA204N
- Brand:
- TE Connectivity
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | DPDT | |
| Mounting Type | Through Hole | |
| Switch Operation | Break-Before-Make | |
| Contact Current Rating | 3 A | |
| Terminal Type | Pc Pin | |
| Actuator Type | Slide | |
| Length | 11.43mm | |
| Width | 8mm | |
| Depth | 11.94mm | |
| Dimensions | 11.94 x 11.43 x 10.79mm | |
| Contact Resistance | 20mΩ | |
| Voltage Rating | 115V ac | |
| Maximum Operating Temperature | +85°C | |
| Actuator Material | PPS | |
| Operating Temperature Range | -20 → +85°C | |
| Minimum Operating Temperature | -20°C | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration DPDT | ||
Mounting Type Through Hole | ||
Switch Operation Break-Before-Make | ||
Contact Current Rating 3 A | ||
Terminal Type Pc Pin | ||
Actuator Type Slide | ||
Length 11.43mm | ||
Width 8mm | ||
Depth 11.94mm | ||
Dimensions 11.94 x 11.43 x 10.79mm | ||
Contact Resistance 20mΩ | ||
Voltage Rating 115V ac | ||
Maximum Operating Temperature +85°C | ||
Actuator Material PPS | ||
Operating Temperature Range -20 → +85°C | ||
Minimum Operating Temperature -20°C | ||
Contact Material Copper Alloy | ||
TE Connectivity Slide Switches – MSSA204N
The MSSA204N slide switch from TE connectivity is a very popular switch that offers a DPDT contact configuration with an On-None-On switch operation. They are easy to use in circuit boards and prototyping board applications to turn power on and off.
What is DPDT?
DPDT mean double pole, double throw. Double pole refers to the number of individual circuits you are switching and the throw is how many connections you are making on each of the poles. A DPDT switch is a 3 terminal switch, one terminal is use as an input and 2 terminals are used as an output.
What is Break-Before-Make?
The break-before-make feature stops the momentary connection of new and old paths by opening the first contact before closing the new contacts.
What is DPDT?
DPDT mean double pole, double throw. Double pole refers to the number of individual circuits you are switching and the throw is how many connections you are making on each of the poles. A DPDT switch is a 3 terminal switch, one terminal is use as an input and 2 terminals are used as an output.
What is Break-Before-Make?
The break-before-make feature stops the momentary connection of new and old paths by opening the first contact before closing the new contacts.
Features and Benefits
Configuration: Double Pole - Double Throw
Mounting Angle: Vertical
Contact Base Material: Copper Alloy
Single Actuator
2 positions
Break-Before-Make
Mounting Angle: Vertical
Contact Base Material: Copper Alloy
Single Actuator
2 positions
Break-Before-Make
Dimensions
11.94 x 11.43 x 10.79 mm
Pack Size
Pack of 3000
Typical Applications
TE Connectivity slide switches can be found in electronics, computer servers and test and measurement programmes.
