TE Connectivity Through Hole Slide Switch DPDT Latching 20 mA Slide
- RS Stock No.:
- 875-0520
- Mfr. Part No.:
- TSS21NGRA04
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 875-0520
- Mfr. Part No.:
- TSS21NGRA04
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | DPDT | |
| Mounting Type | Through Hole | |
| Switch Operation | Latching | |
| Contact Current Rating | 20 mA | |
| Terminal Type | Pc Pin | |
| Actuator Type | Slide | |
| Length | 10.16mm | |
| Width | 9.14mm | |
| Depth | 9.65mm | |
| Dimensions | 15.74 x 10.16 x 9.14mm | |
| Contact Resistance | 40mΩ | |
| Voltage Rating | 20V dc | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Operating Temperature Range | -20 → +80°C | |
| Actuator Material | Polyester | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration DPDT | ||
Mounting Type Through Hole | ||
Switch Operation Latching | ||
Contact Current Rating 20 mA | ||
Terminal Type Pc Pin | ||
Actuator Type Slide | ||
Length 10.16mm | ||
Width 9.14mm | ||
Depth 9.65mm | ||
Dimensions 15.74 x 10.16 x 9.14mm | ||
Contact Resistance 40mΩ | ||
Voltage Rating 20V dc | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
Operating Temperature Range -20 → +80°C | ||
Actuator Material Polyester | ||
