TE Connectivity Through Hole Slide Switch 4PDT 100 mA Slide
- RS Stock No.:
- 875-0517
- Mfr. Part No.:
- MMS42
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 875-0517
- Mfr. Part No.:
- MMS42
- Brand:
- TE Connectivity
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | 4PDT | |
| Mounting Type | Through Hole | |
| Contact Current Rating | 100 mA | |
| Terminal Type | Pc Pin | |
| Actuator Type | Slide | |
| Voltage Rating | 30V dc | |
| Contact Material | Copper Alloy | |
| Actuator Material | Polyester | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration 4PDT | ||
Mounting Type Through Hole | ||
Contact Current Rating 100 mA | ||
Terminal Type Pc Pin | ||
Actuator Type Slide | ||
Voltage Rating 30V dc | ||
Contact Material Copper Alloy | ||
Actuator Material Polyester | ||
