TE Connectivity Through Hole Slide Switch DP3T 300 mA Extended
- RS Stock No.:
- 875-0510
- Mfr. Part No.:
- MSSA2350R
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 875-0510
- Mfr. Part No.:
- MSSA2350R
- Brand:
- TE Connectivity
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | DP3T | |
| Mounting Type | Through Hole | |
| Contact Current Rating | 300 mA | |
| Terminal Type | Pc Pin | |
| Actuator Type | Extended | |
| Length | 9.35mm | |
| Width | 15.49mm | |
| Depth | 24mm | |
| Dimensions | 24 x 9.35 x 15.49mm | |
| Contact Resistance | 30mΩ | |
| Voltage Rating | 125V ac | |
| Maximum Operating Temperature | +85°C | |
| Actuator Material | Polyester | |
| Operating Temperature Range | -20 → +85°C | |
| Minimum Operating Temperature | -20°C | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration DP3T | ||
Mounting Type Through Hole | ||
Contact Current Rating 300 mA | ||
Terminal Type Pc Pin | ||
Actuator Type Extended | ||
Length 9.35mm | ||
Width 15.49mm | ||
Depth 24mm | ||
Dimensions 24 x 9.35 x 15.49mm | ||
Contact Resistance 30mΩ | ||
Voltage Rating 125V ac | ||
Maximum Operating Temperature +85°C | ||
Actuator Material Polyester | ||
Operating Temperature Range -20 → +85°C | ||
Minimum Operating Temperature -20°C | ||
Contact Material Copper Alloy | ||
