TE Connectivity Slide Switch Double Pole 3 Throw (DP3T) 400 mA @ 20 V
- RS Stock No.:
- 783-1126
- Mfr. Part No.:
- MHS233G04
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 783-1126
- Mfr. Part No.:
- MHS233G04
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | Double Pole 3 Throw (DP3T) | |
| Contact Current Rating | 400 mA @ 20 V | |
| Terminal Type | PC Terminal | |
| Contact Material | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration Double Pole 3 Throw (DP3T) | ||
Contact Current Rating 400 mA @ 20 V | ||
Terminal Type PC Terminal | ||
Contact Material Gold | ||
