TE Connectivity PCB Slide Switch SPDT 150 mA@ 125 V ac Top
- RS Stock No.:
- 718-2339
- Mfr. Part No.:
- 1825115-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 718-2339
- Mfr. Part No.:
- 1825115-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB | |
| Contact Current Rating | 150 mA@ 125 V ac | |
| Terminal Type | Through Hole | |
| Actuator Type | Top | |
| Contact Material | Silver Plated Copper Alloy | |
| Actuator Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPDT | ||
Mounting Type PCB | ||
Contact Current Rating 150 mA@ 125 V ac | ||
Terminal Type Through Hole | ||
Actuator Type Top | ||
Contact Material Silver Plated Copper Alloy | ||
Actuator Material Polycarbonate | ||
- COO (Country of Origin):
- JP
