TE Connectivity PCB Slide Switch SPDT Latching 400 mA @ 20 V Side
- RS Stock No.:
- 718-2314
- Mfr. Part No.:
- 1571984-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 718-2314
- Mfr. Part No.:
- 1571984-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB | |
| Switch Operation | Latching | |
| Contact Current Rating | 400 mA @ 20 V | |
| Terminal Type | Through Hole | |
| Actuator Type | Side | |
| Actuator Material | PET | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPDT | ||
Mounting Type PCB | ||
Switch Operation Latching | ||
Contact Current Rating 400 mA @ 20 V | ||
Terminal Type Through Hole | ||
Actuator Type Side | ||
Actuator Material PET | ||
Contact Material Copper | ||
- COO (Country of Origin):
- MX
