TE Connectivity PCB Slide Switch DPDT 250 mA @ 125 V ac Slide

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
718-2275
Mfr. Part No.:
1825080-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

DPDT

Mounting Type

PCB

Contact Current Rating

250 mA @ 125 V ac

Terminal Type

Through Hole

Actuator Type

Slide

Contact Resistance

30mΩ

Mechanical Life

10000Operations

Maximum Operating Temperature

+60°C

Operating Temperature Range

-10 → +60°C

Minimum Operating Temperature

-10°C

Contact Material

Silver

Actuator Material

PBT

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy