NKK Switches PCB Slide Switch DPDT Latching 100mA Gold Plated
- RS Stock No.:
- 644-8975
- Mfr. Part No.:
- FS-22AAP
- Brand:
- NKK Switches
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 644-8975
- Mfr. Part No.:
- FS-22AAP
- Brand:
- NKK Switches
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Slide Switch | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Switch Operation | Latching | |
| Switch Contact Current | 100mA | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Contact DC Voltage | 28V dc | |
| Contact AC Voltage | 28V ac | |
| Switch Configuration | On-None-On | |
| Width | 7.4mm | |
| Standards/Approvals | RoHS | |
| Length | 17mm | |
| Depth | 22mm | |
| Series | FS | |
| Mechanical Life | 1000Operations | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Gold Plated | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Slide Switch | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Switch Operation Latching | ||
Switch Contact Current 100mA | ||
Terminal Type Solder | ||
Illuminated No | ||
Contact DC Voltage 28V dc | ||
Contact AC Voltage 28V ac | ||
Switch Configuration On-None-On | ||
Width 7.4mm | ||
Standards/Approvals RoHS | ||
Length 17mm | ||
Depth 22mm | ||
Series FS | ||
Mechanical Life 1000Operations | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Gold Plated | ||
Minimum Operating Temperature -30°C | ||
Related links
- NKK Switches PCB Slide Switch DPDT Latching 100mA Phosphor Bronze
- NKK Switches PCB Slide Switch DPDT Latching 3A Copper
- NKK Switches PCB Slide Switch SPDT Latching 100mA Phosphor Bronze
- NKK Switches PCB Slide Switch SPDT Latching 100mA Polyphenylene Sulphide
- KNITTER-SWITCH PCB Slide Switch DPDT Latching 100mA Silver over Nickel Plated Copper Alloy
- APEM PCB Slide Switch DPDT Latching 100mA Polyamide
- NKK Switches PCB Slide Switch SPDT Latching 3A Copper
- NKK Switches PCB Slide Switch SP3T On-On-On 100mA Polyamide
