RND PCB Slide Switch SPDT Maintained 2A
- RS Stock No.:
- 804-982
- Mfr. Part No.:
- RND 210-00585
- Brand:
- RND
Subtotal (1 unit)*
£1.30
(exc. VAT)
£1.56
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.30 |
*price indicative
- RS Stock No.:
- 804-982
- Mfr. Part No.:
- RND 210-00585
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Contact Configuration | SPDT | |
| Product Type | Slide Switch | |
| Mount Type | PCB | |
| Switch Operation | Maintained | |
| Switch Contact Current | 2A | |
| Terminal Type | Through Hole | |
| Illuminated | No | |
| Contact DC Voltage | 28V | |
| Contact AC Voltage | 250V | |
| Switch Configuration | On-Off-On | |
| Series | RND 210 | |
| Mechanical Life | 50000Cycles | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand RND | ||
Contact Configuration SPDT | ||
Product Type Slide Switch | ||
Mount Type PCB | ||
Switch Operation Maintained | ||
Switch Contact Current 2A | ||
Terminal Type Through Hole | ||
Illuminated No | ||
Contact DC Voltage 28V | ||
Contact AC Voltage 250V | ||
Switch Configuration On-Off-On | ||
Series RND 210 | ||
Mechanical Life 50000Cycles | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- TW
The RND miniature slide switch offers reliable control for various applications. Its Compact design and robust materials ensure durability and functionality, making it a perfect choice for precision electronics.
Constructed with copper alloy and silver plating for enhanced conductivity
Contact resistance is rated at just 10 mOhm, ensuring minimal energy loss
Configured as SPDT for versatile switching options
Related links
- Littelfuse Through Hole Slide Switch SPDT Maintained 6A Polyamide 66
- RND Slide Switch
- APEM PCB Slide Switch SPDT Latching 4A Silver
- NKK Switches PCB Slide Switch SPDT Latching 3A Copper
- KNITTER-SWITCH PCB Slide Switch SPDT Latching 4A Silver Plated Copper
- RS PRO PCB Slide Switch SPDT Latching 1A Polybutylene Terephthalate
- Nidec Components PCB Slide Switch SPDT 100mA Polyamide
- RS PRO PCB Slide Switch SPDT Latching 5A Nylon
