C & K Through Hole Slide Switch SPDT On-Off 20mA Nylon

Subtotal (1 tray of 40 units)*

£204.69

(exc. VAT)

£245.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£204.69£5.117

*price indicative

RS Stock No.:
686-668
Mfr. Part No.:
L102121ML04B
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Product Type

Slide Switch

Contact Configuration

SPDT

Mount Type

Through Hole

Switch Operation

On-Off

Switch Contact Current

20mA

Terminal Type

PC Pin

Illuminated

No

Contact DC Voltage

20V

Contact AC Voltage

20V

Switch Configuration

SPDT

Standards/Approvals

RoHS

Series

L Series

Mechanical Life

10000Cycles

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

65°C

Actuator Material

Nylon

COO (Country of Origin):
CN
The C & K miniature slide switch is engineered for reliable performance in various applications, boasting a Compact design suitable for both PC and panel mounting. Featuring a maintained function, it ensures a positive detent for user confidence and durability. It is constructed from robust materials including a black housing MADE of 6/6 nylon, this switch is both reliable and environmentally friendly. Designed for versatility, it maintain an exceptional electrical life of up to 10,000 make-and-break cycles at full load, making it a superb choice for communications equipment and lighting devices alike.

Maintained function allows for various user applications

RoHS compliant ensuring compliance with environmental standards

Electrical life rated for 10000 make and break cycles at full load

Low contact resistance below 10 mohm initial ensures optimal performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy