C & K IP57 Through Hole Switch SPDT 100mA Liquid Crystal Polymer

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
678-289
Mfr. Part No.:
ES03MSABE
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Contact Configuration

SPDT

Product Type

Switch

Mount Type

Through Hole

Switch Contact Current

100mA

IP Rating

IP57

Terminal Type

Through Hole

Illuminated

No

Contact DC Voltage

20V

Contact AC Voltage

20V

Switch Configuration

SPDT

Series

ES03

Length

10mm

Width

6.6mm

Standards/Approvals

RoHS

Depth

9.1mm

Mechanical Life

40000Cycles

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Actuator Material

Liquid Crystal Polymer

COO (Country of Origin):
VN
The C & K Slide Switch is expertly designed to meet the demanding needs of various applications, including computer peripherals and test equipment. This reliable switch features a robust actuator that ensures effortless operation whilst maintaining a long electrical lifespan, due to its Durable construction. Designed for compatibility with both wave and reflow soldering processes, the internal O-ring and epoxy base seal protect the switch from environmental factors, making it a dependable choice for engineers and designers alike.

Robust actuator provides easy actuation for seamless operation

Designed for a mechanical and electrical life of 40000 make and break cycles at full load

Protects against harmful dust ingress with an IP57 rating

RoHS compliant meeting stringent environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy