Carroll & Meynell Site Transformer 5 kVA, 230 V ac Primary, ±55 V ac Secondary, 31.81 A O/P

Subtotal (1 unit)*

£1,044.72

(exc. VAT)

£1,253.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,044.72

*price indicative

RS Stock No.:
436-8849
Mfr. Part No.:
CM5000/WM4
Brand:
Carroll & Meynell
Find similar products by selecting one or more attributes.
Select all

Brand

Carroll & Meynell

Primary Voltage

230 V ac

Product Type

Site Transformer

Secondary Voltage

±55 V ac

Output Current

31.81A

Mount Type

Wall

Series

CM5000/WM4

Power

5kVA

Plug Type

Hard Wire L-N-E

Socket Type

BS EN 60309

Standards/Approvals

No

Weight

35kg

Depth

380mm

Width

460mm

Length

350mm

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

COO (Country of Origin):
GB

Single Phase, 230Vac Input, 110Vac Output Transformers


High quality wall mounting safety isolating transformers designed to ensure safe electrical distribution for power tools etc in industrial, garage and other fixed installations.

Double wound

110V secondaries centre tapped to earth to minimise shock risk

Sheet steel IP22 type wall mounting enclosure

Re settable thermal cut out trip in primary circuit to prevent overload

Thermal safety overload fuse embedded into primary winding

20mm conduit entry on both sides of case

Note

Tool rating is defined in BSEN 61558-2-23 as 5 minutes on and 15 minutes off. Maximum output must not exceed 16A per socket outlet.

Standards

BSEN 61558-2-23

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy