Eaton 1 Site Transformer 200 VA, 208/600 V Primary, 115 V Secondary

Subtotal (1 unit)*

£166.13

(exc. VAT)

£199.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£166.13

*price indicative

RS Stock No.:
253-322
Mfr. Part No.:
206924 UTI0,2-115
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Site Transformer

Primary Voltage

208/600 V

Secondary Voltage

115 V

Electrical Phase

1

Series

UTI

Power

200VA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Weight

3kg

Depth

82mm

Standards/Approvals

ÖVE-EN 13 UL 506 UL Category Control No.: XPTQ2, XPTQ8 UL report applies to both US and Canada CSA-C22.2 No. 66 UL File No.: E167225 CE, VDE 0113, VDE 0100 Part 410 VDE 0570 Part 2-2/2-6 (safety transformer) UL 5085-2 IEC/EN 61558-2-2 VDE 0550 UL5085-1 UL IEC/EN 61558-2-2/2-4/2-6 VDE 0570 Part 2-4 (isolating transformer) IEC/EN 60204-1

Width

106mm

Length

112mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

RoHS Status: Exempt

COO (Country of Origin):
AT
The Eaton control transformer embodies versatility and reliability in a compact design, making it an ideal choice for a variety of applications. With a rated input voltage ranging from 208 to 600 V, it delivers a dependable output of 2 x 115 V. Engineered as part of the UTI series, this model boasts robust features that comply with stringent safety standards while ensuring optimal performance. The product's fully vacuum-impregnated construction enhances durability, mitigates the risk of moisture infiltration, and ultimately extends operational longevity. Its ideal design for single-phase multi-winding transformers positions it well for use in branch circuits, ensuring seamless integration into existing systems. Certified across multiple standards, this control transformer not only meets but exceeds industry expectations, providing peace of mind to users through its reinforced insulation and efficient cooling capabilities.

Reinforced insulation ensures enhanced safety

Fully vacuum-impregnated construction protects against environmental factors

Compact size allows for easy installation in various settings

Optimised efficiency reduces energy costs during operation

Complies with international safety standards for added assurance

Designed specifically for branch circuits, ensuring compatibility

Robust electrical ratings cater to demanding applications

High short-circuit voltage relative to design safeguards equipment

Low no-load losses promote sustainable energy consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy