Eaton 1 Site Transformer 500 VA, 208/600 V Primary, 115 V Secondary
- RS Stock No.:
- 252-038
- Mfr. Part No.:
- 206926 UTI0,5-115
- Brand:
- Eaton
Subtotal (1 unit)*
£239.62
(exc. VAT)
£287.54
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 15 December 2026
Units | Per unit |
|---|---|
| 1 + | £239.62 |
*price indicative
- RS Stock No.:
- 252-038
- Mfr. Part No.:
- 206926 UTI0,5-115
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Primary Voltage | 208/600 V | |
| Product Type | Site Transformer | |
| Secondary Voltage | 115 V | |
| Electrical Phase | 1 | |
| Series | UTI | |
| Power | 500VA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Weight | 6.8kg | |
| Length | 124mm | |
| Standards/Approvals | CE UL CSA-C22.2 No. 66.1-06 UL 5085-2 UL5085-1 UL Category Control No.: XPTQ2, ÖVE-EN 13 IEC/EN 61558-2-2 CSA-C22.2 No. 66 VDE 0570 Part 2-2/2-6 (safety transformer) UL report applies to both US and Canada Certified by UL for use in Canada UL 506 IEC/EN 61558-2-2/2-4/2-6 VDE 0113, VDE 0100 Part 410 CSA-C22.2 No. 66.2-06 ULFileNo:E167225a, XPTQ8 IEC/EN 60204-1 | |
| Width | 121mm | |
| Depth | 120mm | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Primary Voltage 208/600 V | ||
Product Type Site Transformer | ||
Secondary Voltage 115 V | ||
Electrical Phase 1 | ||
Series UTI | ||
Power 500VA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Weight 6.8kg | ||
Length 124mm | ||
Standards/Approvals CE UL CSA-C22.2 No. 66.1-06 UL 5085-2 UL5085-1 UL Category Control No.: XPTQ2, ÖVE-EN 13 IEC/EN 61558-2-2 CSA-C22.2 No. 66 VDE 0570 Part 2-2/2-6 (safety transformer) UL report applies to both US and Canada Certified by UL for use in Canada UL 506 IEC/EN 61558-2-2/2-4/2-6 VDE 0113, VDE 0100 Part 410 CSA-C22.2 No. 66.2-06 ULFileNo:E167225a, XPTQ8 IEC/EN 60204-1 | ||
Width 121mm | ||
Depth 120mm | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
Related links
- Eaton 1 Site Transformer 315 VA 115 V Secondary
- Eaton 1 Site Transformer 800 VA 115 V Secondary
- Eaton 1 Site Transformer 630 VA 115 V Secondary
- Eaton 1 Site Transformer 100 VA 115 V Secondary
- Eaton 1 Site Transformer 200 VA 115 V Secondary
- Eaton 1 Site Transformer 1 kVA 115 V Secondary
- Block Site Transformer 500 VA 2 x 115 V ac Secondary, 2.17 A O/P
- Carroll & Meynell 1 Site Transformer 500 VA ±55 V ac Secondary, 4 A O/P
