FUSS-EMV, 3AFS400 3 x 500 V ac 80A Sine Wave Filter

Image representative of range

Subtotal (1 unit)*

£1,741.85

(exc. VAT)

£2,090.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,741.85

*price indicative

RS Stock No.:
866-1842
Mfr. Part No.:
3AFS400-080
Brand:
FUSS-EMV
Find similar products by selecting one or more attributes.
Select all

Brand

FUSS-EMV

Maximum Voltage Rating

3 x 500 V ac

Series

3AFS400

Maximum Current Rating

80A

Dimensions

360 x 320 x 330mm

Depth

320mm

Height

330mm

Length

360mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

+40°C

3-Phase Sinusoidal Filter, 3AFS400 Series


The 3AFS400 Series of filters improves drive systems by increasing the applicable motor cable length and reduces motor noise. These filters can also protect and increase engine lifetime.

Features & Benefits:


Sinusoidal filters 3AFS400 change the output PWM voltage of frequency converters to a sinusoidal line-to-line voltage.
Sinusoidal filters enable the operation with very long motor lines. Shielded lines may be at least 300 m long and with a tuned switching frequency even longer.
The use of unshielded motor lines is not recommended in industrial applications. In this case an all-pole sinusoidal filter is available in combination with a common-code switching frequency filter 3ACMF for the generation of true sinusoidal power supplies. If the switching frequency is known a customized sinusoidal filter, to reach a bigger length, could be created.

Typical applications are noise reduced drives and the protection of sensible motors.

Note

Qualified for a motor speed of 120 Hz

Related links