FUSS-EMV, 3AFS400 3 x 500 V ac 35A Sine Wave Filter
- RS Stock No.:
- 866-1830
- Mfr. Part No.:
- 3AFS400-035 IG
- Brand:
- FUSS-EMV
Bulk discount available
Subtotal (1 unit)*
£1,139.10
(exc. VAT)
£1,366.92
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1,139.10 |
| 10 - 19 | £1,092.39 |
| 20 - 24 | £1,062.78 |
| 25 - 49 | £1,021.77 |
| 50 + | £1,002.41 |
*price indicative
- RS Stock No.:
- 866-1830
- Mfr. Part No.:
- 3AFS400-035 IG
- Brand:
- FUSS-EMV
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FUSS-EMV | |
| Maximum Voltage Rating | 3 x 500 V ac | |
| Series | 3AFS400 | |
| Maximum Current Rating | 35A | |
| Dimensions | 270 x 135 x 270mm | |
| Depth | 135mm | |
| Height | 270mm | |
| Length | 270mm | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand FUSS-EMV | ||
Maximum Voltage Rating 3 x 500 V ac | ||
Series 3AFS400 | ||
Maximum Current Rating 35A | ||
Dimensions 270 x 135 x 270mm | ||
Depth 135mm | ||
Height 270mm | ||
Length 270mm | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature +40°C | ||
3-Phase Sinusoidal Filter, 3AFS400 Series
The 3AFS400 Series of filters improves drive systems by increasing the applicable motor cable length and reduces motor noise. These filters can also protect and increase engine lifetime.
Features & Benefits:
Sinusoidal filters 3AFS400 change the output PWM voltage of frequency converters to a sinusoidal line-to-line voltage.
Sinusoidal filters enable the operation with very long motor lines. Shielded lines may be at least 300 m long and with a tuned switching frequency even longer.
The use of unshielded motor lines is not recommended in industrial applications. In this case an all-pole sinusoidal filter is available in combination with a common-code switching frequency filter 3ACMF for the generation of true sinusoidal power supplies. If the switching frequency is known a customized sinusoidal filter, to reach a bigger length, could be created.
Sinusoidal filters enable the operation with very long motor lines. Shielded lines may be at least 300 m long and with a tuned switching frequency even longer.
The use of unshielded motor lines is not recommended in industrial applications. In this case an all-pole sinusoidal filter is available in combination with a common-code switching frequency filter 3ACMF for the generation of true sinusoidal power supplies. If the switching frequency is known a customized sinusoidal filter, to reach a bigger length, could be created.
Typical applications are noise reduced drives and the protection of sensible motors.
Note
Qualified for a motor speed of 120 Hz
Related links
- FUSS-EMV, 3AFS400 3 x 500 V ac 2.5A Sine Wave Filter
- FUSS-EMV, 3AFS400 3 x 500 V ac 125A Sine Wave Filter
- FUSS-EMV, 3AFS400 3 x 500 V ac 63A Sine Wave Filter
- FUSS-EMV, 3AFS400 3 x 500 V ac 80A Sine Wave Filter
- FUSS-EMV, 3AFSAP400 3 x 500 V ac 35A 6 → 16kHz Sine Wave Filter
- FUSS-EMV, 3AFSAP400 3 x 500 V ac 16A 6 → 16kHz Sine Wave Filter
- FUSS-EMV, 3ACMF400 3 x 500 V ac 150A 6 → 16kHz Sine Wave Filter
- FUSS-EMV, 3AFSAP400 3 x 500 V ac 7A 6 → 16kHz Sine Wave Filter
