FUSS-EMV, 3ACMF400 3 x 500 V ac 150A 6 → 16kHz Sine Wave Filter
- RS Stock No.:
- 866-1820
- Mfr. Part No.:
- 3ACMF400-150.060
- Brand:
- FUSS-EMV
Subtotal (1 unit)*
£2,400.26
(exc. VAT)
£2,880.31
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,400.26 |
*price indicative
- RS Stock No.:
- 866-1820
- Mfr. Part No.:
- 3ACMF400-150.060
- Brand:
- FUSS-EMV
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FUSS-EMV | |
| Maximum Voltage Rating | 3 x 500 V ac | |
| Series | 3ACMF400 | |
| Maximum Current Rating | 150A | |
| Switching Frequency | 6 → 16kHz | |
| Dimensions | 350 x 180 x 400mm | |
| Depth | 180mm | |
| Height | 400mm | |
| Length | 350mm | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand FUSS-EMV | ||
Maximum Voltage Rating 3 x 500 V ac | ||
Series 3ACMF400 | ||
Maximum Current Rating 150A | ||
Switching Frequency 6 → 16kHz | ||
Dimensions 350 x 180 x 400mm | ||
Depth 180mm | ||
Height 400mm | ||
Length 350mm | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature +40°C | ||
3- Phase Common Mode Filter, 3ACMF Series
The Common Mode Filter in Combination with the Sine Filter 3AFS400 (Differential Mode) results in an All-Pole Sine-Filter. The filter allows frequencies up to 1000 Hz and filters the switching and higher frequencies. All models are highly reliable and excellent quality.
Features & Benefits:
8661827, 3ACMF400-100.060: Height: 370 mm, Width: 160 mm, Depth: 290 mm
8661814, 3ACMF400-063.060: Height: 360 mm, Width: 150 mm, Depth: 260 mm
8661818, 3ACMF400-080.060: Height: 370 mm, Width: 160 mm, Depth: 290 mm
8661820, 3ACMF400-150.060: Height: 400 mm, Width: 180 mm, Depth: 350 mm
Related links
- FUSS-EMV, 3ACMF400 3 x 500 V ac 100A 6 → 16kHz Sine Wave Filter
- FUSS-EMV, 3AFSAP400 3 x 500 V ac 10A 6 → 16kHz Sine Wave Filter
- FUSS-EMV, 3AFSAP400 3 x 500 V ac 16A 6 → 16kHz Sine Wave Filter
- FUSS-EMV, 3AFSAP400 3 x 500 V ac 7A 6 → 16kHz Sine Wave Filter
- FUSS-EMV, 3AFSAP400 3 x 500 V ac 35A 6 → 16kHz Sine Wave Filter
- FUSS-EMV, 3AFS400 3 x 500 V ac 80A Sine Wave Filter
- FUSS-EMV, 3AFS400 3 x 500 V ac 63A Sine Wave Filter
- FUSS-EMV, 3AFS400 3 x 500 V ac 125A Sine Wave Filter
