Pfannenberg 21514643055 Series Green, Red, Yellow Signal Tower, 2 Lights, 120 V dc, Base-mounted

Subtotal (1 unit)*

£259.55

(exc. VAT)

£311.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£259.55

*price indicative

RS Stock No.:
497-571
Mfr. Part No.:
21514643055
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Series

21514643055

Number of Light Elements

2

Lens Colour

Green, Red, Yellow

Bulb Type

LED

Sounder Component

No Sounder Component

Mounting Style

Base-mounted

Supply Voltage

120 V dc

COO (Country of Origin):
DE
The Pfannenberg Traffic Light is a multifunctional signalling device with three stages, featuring red, yellow, and green lights. It offers selectable signalling modes, including continuous, blinking, or flashing lights, ensuring flexibility for various applications. With its robust design it is suitable for both indoor and outdoor environments. The housing and lens are made of impact-resistant polycarbonate hence are IK08 protected.

Multicolour Lens
IP66 protection
Light Intensity 75 cd
Light Grey housing
Operating temperature -40 degree C to 55 degree C

Related links