Pfannenberg 22118300009 Series Green, Red, Yellow Signal Tower, 2 Lights, 12 → 24 V dc, Base-mounted
- RS Stock No.:
- 497-509
- Mfr. Part No.:
- 22118300009
- Brand:
- Pfannenberg
Subtotal (1 unit)*
£107.37
(exc. VAT)
£128.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 24 November 2025
- Plus 1 unit(s) shipping from 08 December 2025
- Plus 1 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £107.37 |
*price indicative
- RS Stock No.:
- 497-509
- Mfr. Part No.:
- 22118300009
- Brand:
- Pfannenberg
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Series | 22118300009 | |
| Number of Light Elements | 2 | |
| Lens Colour | Green, Red, Yellow | |
| Bulb Type | LED | |
| Sounder Component | No Sounder Component | |
| Mounting Style | Base-mounted | |
| Supply Voltage | 12 → 24 V dc | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Series 22118300009 | ||
Number of Light Elements 2 | ||
Lens Colour Green, Red, Yellow | ||
Bulb Type LED | ||
Sounder Component No Sounder Component | ||
Mounting Style Base-mounted | ||
Supply Voltage 12 → 24 V dc | ||
- COO (Country of Origin):
- CN
The Pfannenberg Signal Tower is a versatile and durable signalling device designed for industrial and commercial applications. It features LED light modules with continuous light, offering excellent visibility and flexibility. Its modular design allows for easy assembly and customization, while the robust housing ensures reliable performance in tough indoor and outdoor conditions. It can be used everywhere where machine statuses need to be displayed and warning signals given. They monitored module for greater safety, the light source has two separate LED strands. If one strand fails, the alarm contact is activated and the second strand continues to light. The mechanical and electronics are decoupled which results in a more stable construction that is less sensitive to vibrations.
IP65 Protection
Light Intensity 27 cd
3 LED light modules
Dimension are diameter 54 x 63mm
Light Intensity 27 cd
3 LED light modules
Dimension are diameter 54 x 63mm
Related links
- Pfannenberg 21514643055 Series Green Yellow Signal Tower 120 V dc, Base-mounted
- Pfannenberg 21514813055 Series Green Yellow Signal Tower 120 V dc, Base-mounted
- Banner CL50 Series Green Yellow Signal Tower 12 → 30 V dc, Base-mounted
- Banner TL70 Series Green Yellow Signal Tower 12 → 30 V dc, Base-mounted
- Pfannenberg 21514812055 Series Green 2 Lights Base-mounted
- Pfannenberg 21514642055 Series Green 2 Lights Base-mounted
- Banner EZ LIGHT SP Series Red/Yellow/Green Signal Tower 15 → 30 V dc, Base-mounted
- Banner EZ LIGHT SP Series Green Yellow Signal Tower 15 → 30 V dc, Base-mounted
