Banner CL50 Series Green, Red, Yellow Signal Tower, 3 Lights, 12 → 30 V dc, Base-mounted
- RS Stock No.:
- 285-921
- Mfr. Part No.:
- CL50GRYAPQ
- Brand:
- Banner
Subtotal (1 unit)*
£199.15
(exc. VAT)
£238.98
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £199.15 |
*price indicative
- RS Stock No.:
- 285-921
- Mfr. Part No.:
- CL50GRYAPQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | CL50 | |
| Number of Light Elements | 3 | |
| Lens Colour | Green, Red, Yellow | |
| Bulb Type | LED | |
| Sounder Component | No Sounder Component | |
| Mounting Style | Base-mounted | |
| Supply Voltage | 12 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series CL50 | ||
Number of Light Elements 3 | ||
Lens Colour Green, Red, Yellow | ||
Bulb Type LED | ||
Sounder Component No Sounder Component | ||
Mounting Style Base-mounted | ||
Supply Voltage 12 → 30 V dc | ||
- COO (Country of Origin):
- CN
The Banner LED Column Light: 3-Color Audible Indicator features a combination of visual and audible signaling. It operates on 18-30 V DC with a PNP input and offers three color options: Green, Red, and Yellow. With an environmental rating of IP50, it is suitable for various industrial applications requiring clear, multi-signal indication.
5 pin M12 Integral QD
Related links
- Banner CL50 Series Green Yellow Signal Tower 18 → 30 V dc, Curved Mounted
- Banner TL70 Series Green Yellow Signal Tower 12 → 30 V dc, Base-mounted
- Banner CL50 Series Red/Green/Yellow Signal Tower 18 → 30 V dc, Versatile Mount
- Banner CL50 Pro Series Multicolour Signal Tower 12 → 30 V dc, Base Mounted
- Banner TL30 Series Green Yellow Signal Tower 12 → 30 V dc, Base Mount
- Banner TL50C Series Green Yellow Signal Tower 12 → 30 V dc, Base Mount
- Banner TL50 Series Green Yellow Signal Tower 12 → 30 V dc, Base Mount
- Banner TL50BL Series Green Yellow Signal Tower 12 → 30 V ac/dc, Base Mount
