Banner TL70 Series Green, Red, Yellow Signal Tower, 3 Lights, 12 → 30 V dc, Base-mounted

Subtotal (1 unit)*

£306.63

(exc. VAT)

£367.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£306.63

*price indicative

RS Stock No.:
285-899
Mfr. Part No.:
TL70GYRQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Series

TL70

Number of Light Elements

3

Lens Colour

Green, Red, Yellow

Bulb Type

LED

Sounder Component

No Sounder Component

Mounting Style

Base-mounted

Supply Voltage

12 → 30 V dc

COO (Country of Origin):
MX
The Banner TL70 Audible Module is a high-performance indicator with an adjustable volume up to 109 dB and 4 selectable tones. It operates within a 12-30 V DC voltage range and is rated IP65 for reliable performance in harsh industrial environments. Housed in black, this module is designed to be used with the B-TL70B bases, providing flexibility in various signaling applications.

IP65 protection rates

Related links