Banner TL50 Series Signal Tower, 1 Lights, 12 → 30 V dc, Base Mount

Subtotal (1 unit)*

£105.48

(exc. VAT)

£126.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£105.48

*price indicative

RS Stock No.:
294-186
Mfr. Part No.:
TL50ALSQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Series

TL50

Number of Light Elements

1

Bulb Type

LED

Mounting Style

Base Mount

Supply Voltage

12 → 30 V dc

COO (Country of Origin):
US
The Banner Audible Indicators are rugged, cost-effective, and easy to install, offering compact, self-contained designs that do not require an external controller. These devices are engineered to be immune to electromagnetic interference (EMI) and radio-frequency interference (RFI), ensuring reliable performance in demanding industrial environments.

IP67 protection rated

Related links