Banner TL50H Series Red Electronic Sounder Signal Tower, 1 Lights, 18 → 30 V dc, Base Mount

Subtotal (1 unit)*

£111.40

(exc. VAT)

£133.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£111.40

*price indicative

RS Stock No.:
293-033
Mfr. Part No.:
TL50HRQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Series

TL50H

Number of Light Elements

1

Lens Colour

Red

Bulb Type

LED

Sounder Component

Electronic Sounder

Mounting Style

Base Mount

Supply Voltage

18 → 30 V dc

COO (Country of Origin):
US
The Banner High brightness tower light offers unparalleled visibility in environments characterised by intense ambient light. With its compact and rugged design, the device is engineered to enhance operator guidance and equipment status indication. This multi-segment tower light not only provides up to five vibrant colours but also ensures easy installation thanks to its self-contained units that require no additional controllers.

Operates seamlessly on a variety of power inputs from DC to AC
Designed for easy installation eliminating the need for external controllers
Selfcontained units simplify maintenance and reduce operational complexity

Related links