Banner TL50BLZ Series Green, Red Signal Tower, 2 Lights 240V ac Base

Subtotal (1 unit)*

£268.80

(exc. VAT)

£322.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£268.80

*price indicative

RS Stock No.:
292-807
Mfr. Part No.:
TL50BLZGR
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Signal Tower

Series

TL50BLZ

Number of Light Elements

2

Lens Colour

Green, Red

Bulb Type

LED

Light Effect

Flashing, Rotating, Steady

Mount Type

Base

Multifunction

Yes

Terminal Type

M12 Quick Disconnect

Current Type

AC, DC

Maximum Supply Voltage

240V ac

Height

159.6mm

Minimum Operating Temperature

-40°C

Sound Level at 1m

92dB

Base Diameter

50mm

Maximum Operating Temperature

50°C

Standards/Approvals

cULus, CE, IEC 60068-2-27, IEC 60068-2-6, NEMA, RoHS

Hazardous Area Certification

No

IP Rating

IP67

Maximum Sound Level

92dB

Housing Colour

Black

COO (Country of Origin):
US
The Banner Beacon Tower Light is a versatile and compact lighting solution designed for optimal visibility in a variety of industrial applications. Featuring a robust design, this multi-segment indicator enhances operator guidance and clearly displays equipment status through vivid illuminated segments. With the capacity to exhibit up to five distinct colours, including a rich red, green, yellow, blue, and white, it can suit diverse operational requirements.

Audible models available to provide sound alerts in noisy settings

Designed for easy installation with multiple connection options

Rugged housing ensures durability in tough industrial environments

Continuous pulsed and staccato tones cater to varying alert needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy