Banner TL50BL Series Red Signal Tower, 1 Lights, 12 → 30 V ac/dc, Base Mount

Subtotal (1 unit)*

£227.74

(exc. VAT)

£273.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£227.74

*price indicative

RS Stock No.:
292-799
Mfr. Part No.:
TL50BLR2AOS3IQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Series

TL50BL

Number of Light Elements

1

Lens Colour

Red

Bulb Type

LED

Mounting Style

Base Mount

Supply Voltage

12 → 30 V ac/dc

COO (Country of Origin):
US
The Banner Beacon Tower Light offers a compact yet rugged solution for industrial signalling needs. Ideal for enhancing operator guidance and equipment status indication, this highly versatile light can display up to five vibrant colours, providing clear visibility from various angles. With options for steady-on, flashing, or rotating modes, it adapts to multiple operational demands. The inclusion of an audible alarm further enhances its utility, offering a cohesive solution for environments requiring both visual and auditory signalling.

Adaptable with various operation modes to suit different applications
Compact design allows for easy integration into existing setups
Available in different housing colours to match your specifications
Compatible with a range of cordsets for flexible connection options

Related links