Allen Bradley 856T Series Steady Effect Beacon Tower, LED Bulb 24V ac/dc, AC/DC, IP66, IP67

Subtotal (1 unit)*

£41.23

(exc. VAT)

£49.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£41.23

*price indicative

RS Stock No.:
183-4442
Distrelec Article No.:
302-27-009
Mfr. Part No.:
856T-BAC3C
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Beacon Tower

Series

856T

Minimum Sound Level

85dB

Component Type

Power Module

Multifunction

Yes

Current Type

AC/DC

Light Effect

Steady

Mount Type

Base

Current Consumption

57mA

Sounder Type

Horn

Lamp Included

Yes

Bulb Type

LED

Terminal Type

Plug-In

Maximum Supply Voltage

24V ac/dc

Minimum Operating Temperature

-30°C

Maximum Sound Level

105dB

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS, CE

Height

80mm

Hazardous Area Certification

No

Base Diameter

70mm

IP Rating

IP66, IP67

Housing Colour

Black

COO (Country of Origin):
AT
856T 70 mm Bases Power Modules, Black Housing colour, 120/240V AC, 3-Circuit, Push-In Terminal Block, Cap Included

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy